Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHOP 1500-SB
Order Code4737310
Product RangeHOP Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM1,774.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,774.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHOP 1500-SB
Order Code4737310
Product RangeHOP Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range± 12V to 15V
Measured CurrentAC / DC / Pulsed
Accuracy± 2%
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current1.5kA
Secondary Signal Type-4V to 4V
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeHOP Series
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
-4V to 4V
Operating Temperature Min
-10°C
Product Range
HOP Series
Supply Voltage Range
± 12V to 15V
Accuracy
± 2%
Primary Current
1.5kA
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59