Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0326005.HXP
Order Code2840067
Product RangeSlo-Blo 326
Technical Datasheet
379 In Stock
Need more?
379 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM10.040 |
10+ | RM7.980 |
25+ | RM7.280 |
50+ | RM6.580 |
100+ | RM6.190 |
Price for:Each
Minimum: 1
Multiple: 1
RM10.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0326005.HXP
Order Code2840067
Product RangeSlo-Blo 326
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current5A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 326
Breaking Capacity Current AC400A
SVHCTo Be Advised
Product Overview
The 0326005.HXP is a slow-blow Cartridge Fuse with glass tube, nickel-plated brass cap and tin-plated copper leads. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits. The 3AB Slo-Blo® fuse with ceramic construction permits higher interrupting ratings and voltage ratings. It is ideal for applications where high current loads are expected.
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
400A
Fuse Current
5A
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 326
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0326005.HXP
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948