Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0495025.ZXA
Order Code4036371
Product RangeJCASE Series
Technical Datasheet
1,372 In Stock
Need more?
1372 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM10.760 |
10+ | RM8.330 |
100+ | RM6.490 |
500+ | RM5.540 |
Price for:Each
Minimum: 1
Multiple: 1
RM10.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0495025.ZXA
Order Code4036371
Product RangeJCASE Series
Technical Datasheet
Fuse Current25A
Voltage Rating VDC32V
Auto Blade Fuse Size14.1mm x 12mm x 27mm
Product RangeJCASE Series
Technical Specifications
Fuse Current
25A
Auto Blade Fuse Size
14.1mm x 12mm x 27mm
Voltage Rating VDC
32V
Product Range
JCASE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00381