Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0LEB00AAX
Order Code1800923
Product RangePOWR-GARD LEB Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0LEB00AAX
Order Code1800923
Product RangePOWR-GARD LEB Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current30A
Fuse Size Held13/32" x 1-1/2"
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangePOWR-GARD LEB Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
13/32" x 1-1/2"
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
POWR-GARD LEB Series
Voltage Rating VDC
600V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0