Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No250R120-R1U
Order Code1707574
Product RangePOLY-FUSE 250R Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No250R120-R1U
Order Code1707574
Product RangePOLY-FUSE 250R Series
Technical Datasheet
Product RangePOLY-FUSE 250R Series
Voltage Rating60VDC
Holding Current120mA
Trip Current240mA
Time to Trip2.5s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing5.1mm
Diameter-
Length6.5mm
Thickness4.6mm
Height11mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
POLY-FUSE 250R Series
Holding Current
120mA
Time to Trip
2.5s
Current Rating Max
3A
Diameter
-
Thickness
4.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
240mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
6.5mm
Height
11mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01