Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No250S130-RADR
Order Code1824099
Product RangePolySwitch 250S Series
Technical Datasheet
1,472 In Stock
Need more?
1472 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM4.350 |
10+ | RM3.370 |
100+ | RM2.740 |
500+ | RM2.340 |
1000+ | RM2.300 |
2000+ | RM2.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM4.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No250S130-RADR
Order Code1824099
Product RangePolySwitch 250S Series
Technical Datasheet
PPTC Case Style3729 (9474 Metric)
Product RangePolySwitch 250S Series
Voltage Rating60VDC
Holding Current130mA
Trip Current260mA
Time to Trip1.4s
Current Rating Max3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
3729 (9474 Metric)
Voltage Rating
60VDC
Trip Current
260mA
Current Rating Max
3A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 250S Series
Holding Current
130mA
Time to Trip
1.4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000687