Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR010.TXID
Order Code1696450
Product RangeFLSR_ID Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM136.100 |
2+ | RM128.810 |
3+ | RM121.520 |
5+ | RM114.230 |
10+ | RM105.990 |
20+ | RM103.880 |
Price for:Each
Minimum: 1
Multiple: 1
RM136.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR010.TXID
Order Code1696450
Product RangeFLSR_ID Series
Technical Datasheet
Product RangeFLSR_ID Series
Fuse Current10A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Fuse Size Metric20.6mm x 127mm
Fuse Size Imperial13/16" x 5"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
FLSR_ID Series
Voltage Rating VAC
600VAC
Fuse Size Metric
20.6mm x 127mm
Blow Characteristic
Time Delay
Fuse Current
10A
Voltage Rating VDC
300VDC
Fuse Size Imperial
13/16" x 5"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for FLSR010.TXID
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0