Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoHE721A1200
Order Code1608142
Product RangeHE700
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE721A1200
Order Code1608142
Product RangeHE700
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeHE700
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max500mA
Switching Voltage Max200VDC
SVHCTo Be Advised
Product Overview
The HE721A1200 is a Standard Miniature Reed Relay with transfer moulded external shield body, SPST-NO contact and through hole terminals. This HE700-series form-A relay features lower power coil consumption than competing electromechanical devices. Hermetically sealed switching contact is immune to the effects of its environment.
- 1ms Operate/release maximum time
- -40 to 85°C Operating temperature range
Applications
Industrial, Security, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HE700
Coil Resistance
1kohm
Switching Voltage Max
200VDC
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814