Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0640EAL
Order Code1681029
Technical Datasheet
Peak Repetitive Off State Voltage58V
Gate Trigger Current Max-
Average On State Current-
On State RMS Current-
Thyristor Case StyleTO-92
No. of Pins2Pins
Peak Non Repetitive Surge Current20A
Holding Current Max150mA
Gate Trigger Voltage Max-
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
MSL-
Technical Specifications
Peak Repetitive Off State Voltage
58V
Average On State Current
-
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
20A
Gate Trigger Voltage Max
-
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
-
On State RMS Current
-
No. of Pins
2Pins
Holding Current Max
150mA
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222