Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPS104J2
Order Code2889392
Product RangePS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPS104J2
Order Code2889392
Product RangePS Series
Technical Datasheet
Resistance (25°C)100kohm
Thermistor MountingThrough Hole
Product RangePS Series
Thermistor Case Style-
B-Constant3892K
Thermistor TerminalsRadial Leaded
Operating Temperature Min-80°C
Operating Temperature Max150°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resistance (25°C)
100kohm
Product Range
PS Series
B-Constant
3892K
Operating Temperature Min
-80°C
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068