Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSPFJ125.X
Order Code3515933
Product RangePOWR-GARD SPFJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,382.730 |
| 5+ | RM1,355.080 |
| 10+ | RM1,343.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,382.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSPFJ125.X
Order Code3515933
Product RangePOWR-GARD SPFJ Series
Technical Datasheet
Product RangePOWR-GARD SPFJ Series
Fuse Current125A
Voltage Rating VAC600V
Voltage Rating VDC1kV
Fuse Size Metric146mm x 38.1mm
Fuse Size Imperial5.75" x 1.5"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD SPFJ Series
Voltage Rating VAC
600V
Fuse Size Metric
146mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
125A
Voltage Rating VDC
1kV
Fuse Size Imperial
5.75" x 1.5"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085