Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV39MA2A
Order Code1794316
Product RangeMA Series
Technical Datasheet
1,500 In Stock
Need more?
1500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.090 |
| 10+ | RM2.220 |
| 100+ | RM1.990 |
| 500+ | RM1.870 |
| 1000+ | RM1.760 |
| 2000+ | RM1.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV39MA2A
Order Code1794316
Product RangeMA Series
Technical Datasheet
Voltage Rating VAC22V
Voltage Rating VDC28V
Product RangeMA Series
Clamping Voltage Vc Max86V
Varistor Case StyleAxial Leaded
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs40A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)160mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
22V
Product Range
MA Series
Varistor Case Style
Axial Leaded
Peak Surge Current @ 8/20µs
40A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
28V
Clamping Voltage Vc Max
86V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
160mJ
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302