Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No8106, 1L
Order Code1833800
Product RangeLOCTITE 8106
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLOCTITE
Manufacturer Part No8106, 1L
Order Code1833800
Product RangeLOCTITE 8106
Technical Datasheet
Lubricant Type-
Dispensing MethodTube
Volume1l
Weight-
Product RangeLOCTITE 8106
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Maintenance & Repair
Technical Specifications
Lubricant Type
-
Volume
1l
Product Range
LOCTITE 8106
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.018