Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoBF8000A230
Order Code4718659
Product RangeBF80 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM1,504.990 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,504.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOVATO
Manufacturer Part NoBF8000A230
Order Code4718659
Product RangeBF80 Series
Technical Datasheet
Load Current Inductive80A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC355kW
Switching Current AC1115A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1120kW
Load Current Resistive115A
Switching Current AC380A
Product RangeBF80 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
80A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
115A
Coil Voltage VDC Nom
-
Load Current Resistive
115A
Product Range
BF80 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
55kW
Coil Voltage VAC Nom
230V
Switching Power AC1
120kW
Switching Current AC3
80A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate