Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
5+ | RM1.800 |
10+ | RM1.280 |
100+ | RM1.020 |
500+ | RM0.905 |
1000+ | RM0.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM9.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX4014UWC-TR
Order Code2835910
Technical Datasheet
Forward Current If60mA
Forward Voltage3.4V
Lens ShapeRectangular
Automotive Qualification Standard-
MSL-
Technical Specifications
Forward Current If
60mA
Lens Shape
Rectangular
MSL
-
Forward Voltage
3.4V
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052