Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228SGC
Order Code2062572
Product RangeTUK SGACK902S Keystone Coupler
No Longer Manufactured
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228SGC
Order Code2062572
Product RangeTUK SGACK902S Keystone Coupler
LED ColourGreen
LED MountingSMD
LED Case Size1.9mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity50mcd
Viewing Angle25°
Lens ShapeDome
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Green
LED Case Size
1.9mm
Forward Voltage
2.2V
Luminous Intensity
50mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
25°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064