Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA3025IGC-TR
Order Code2062544
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA3025IGC-TR
Order Code2062544
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle130°
Lens ShapeRectangular
Forward Current / Colour-
Luminous Intensity / ColourR 12mcd, G 20mcd
Forward Voltage / ColourR 2V, G 2.2V
Wavelength / ColourR 635nm, G 565nm
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 12mcd, G 20mcd
Wavelength / Colour
R 635nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
LED Mounting
SMD
Viewing Angle
130°
Forward Current / Colour
-
Forward Voltage / Colour
R 2V, G 2.2V
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 4 - 72 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032