Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSP-LB12NW024K03
Order Code2078131
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSP-LB12NW024K03
Order Code2078131
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Light ColourWhite
Lumen Output220lm
Power Rating3.3W
Supply Voltage24VDC
Light Bar Length304.8mm
IP Rating-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Light Colour
White
Power Rating
3.3W
Light Bar Length
304.8mm
Product Range
TUK SGACK902S Keystone Coupler
Lumen Output
220lm
Supply Voltage
24VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0