Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUX
Manufacturer Part NoBS247
Order Code1139267
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLUX
Manufacturer Part NoBS247
Order Code1139267
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage24V
Lamp Base TypeBA15d / SBC
Bulb Size18mm
MSCP-
Average Bulb Life-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Product Overview
The BS247 is an Incandescent Lamp with a BA15d base. This SCC type stem filament and gas filled lamp gives much higher resistance to vibration, very importantly the bulb is gas filled as opposed to vacuum exhausted giving longer life.
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
18mm
Average Bulb Life
-
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
BA15d / SBC
MSCP
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006713