Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUX
Manufacturer Part NoBS286T
Order Code1139260
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLUX
Manufacturer Part NoBS286T
Order Code1139260
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage12V
Lamp Base Type-
Bulb Size5mm
MSCP-
Average Bulb Life-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Product Overview
The BS286T is a 12V Side and Indicator Lamp with wedge/PCB base. The wedge or PCB base lamps for side, tail, licence plate and interior illumination.
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Bulb Size
5mm
Average Bulb Life
-
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
-
MSCP
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454