Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUX
Manufacturer Part NoBS508T
Order Code1139261
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUX
Manufacturer Part NoBS508T
Order Code1139261
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage24V
Lamp Base TypeWedge
Bulb Size5mm
MSCP-
Average Bulb Life-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Product Overview
The BS508T is a PCB Incandescent Lamp with wedge base. It is suitable for sail, tail, license plate and interior illumination.
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
5mm
Average Bulb Life
-
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
Wedge
MSCP
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814