Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No671GP 03
Order Code1529727
Technical Datasheet
95 In Stock
100 more incoming. You can reserve stock now
95 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM62.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM62.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No671GP 03
Order Code1529727
Technical Datasheet
No. of Rows2 Row
Pitch Spacing11.1mm
Rated Voltage250V
Product Range-
Technical Specifications
No. of Rows
2 Row
Rated Voltage
250V
Pitch Spacing
11.1mm
Product Range
-
Technical Docs (1)
Alternatives for 671GP 03
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134