Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No100044
Order Code1057127
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMARL
Manufacturer Part No100044
Order Code1057127
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.6V
Wavelength Typ470nm
Luminous Intensity2.3cd
Viewing Angle15°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 (3mm)
Forward Voltage
3.6V
Luminous Intensity
2.3cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (08-Jul-2021)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
15°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026