Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part NoE1L53-YC1A2-03
Order Code1057105
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMARL
Manufacturer Part NoE1L53-YC1A2-03
Order Code1057105
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourBlue Green
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage3.2V
Wavelength Typ498nm
Luminous Intensity2cd
Viewing Angle30°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Colour
Blue Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
2cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (08-Jul-2021)
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
498nm
Viewing Angle
30°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032