Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1844S-100
Order Code3001301
Product RangeQuad 64-Tap Volatile Digital Pots
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1844S-100
Order Code3001301
Product RangeQuad 64-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance-
No. of Pots-
Control Interface-
Track Taper-
Resistance Tolerance-
Supply Voltage Min-
Supply Voltage Max-
Potentiometer IC Case StyleSOIC
No. of Pins20Pins
No. of Steps-
Temperature Coefficient-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 64-Tap Volatile Digital Pots
Automotive Qualification Standard-
Alternatives for DS1844S-100
1 Product Found
Technical Specifications
End To End Resistance
-
Control Interface
-
Resistance Tolerance
-
Supply Voltage Max
-
No. of Pins
20Pins
Temperature Coefficient
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
No. of Pots
-
Track Taper
-
Supply Voltage Min
-
Potentiometer IC Case Style
SOIC
No. of Steps
-
Operating Temperature Min
-40°C
Product Range
Quad 64-Tap Volatile Digital Pots
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001