Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1845E-010+.
Order Code1379826
Product RangeDual 100+256-Tap Non-Volatile Digital Pots
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1845E-010+.
Order Code1379826
Product RangeDual 100+256-Tap Non-Volatile Digital Pots
Technical Datasheet
End To End Resistance10kohm
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Pins14Pins
No. of Steps256
Temperature Coefficient± 750ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 100+256-Tap Non-Volatile Digital Pots
Technical Specifications
End To End Resistance
10kohm
Supply Voltage Min
2.7V
No. of Pins
14Pins
Temperature Coefficient
± 750ppm/°C
Operating Temperature Max
85°C
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Dual 100+256-Tap Non-Volatile Digital Pots
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104