Need more?
Quantity | Price |
---|---|
1+ | RM36.490 |
10+ | RM28.480 |
96+ | RM27.170 |
192+ | RM26.520 |
288+ | RM25.870 |
576+ | RM25.210 |
1056+ | RM24.560 |
Product Information
Product Overview
The MAX14752EUE+ is a 8-to-1 high-voltage Analogue Multiplexer. This device features 60Ω (typical) on-resistance with 0.03Ω (typical) on-resistance flatness. This low on-resistance multiplexers conduct equally well in either direction. Flexible logic levels for the channel-select interface are defined by the EN input. Suitable for environment control systems and ATE systems.
- Asymmetric bipolar power supply operation
- Low leakage current and RON improves system accuracy
- Low 25µA IDD supply current in disable mode saves power
- Easy to upgrade with pin compatible industry-standard DG408/DG409
Applications
Automation & Process Control, Medical, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
130ohm
16Pins
60ohm
-
-
-40°C
-
MSL 1 - Unlimited
1Circuits
± 10V to ± 36V
TSSOP
1Channels
130ohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate