Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX15049ETJ+.
Order Code1845827
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX15049ETJ+.
Order Code1845827
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min4.7V
Supply Voltage Max23V
No. of Outputs3Outputs
Duty Cycle (%)-
IC Case / PackageTQFN
No. of Pins32Pins
Switching Frequency1.2MHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Automotive Qualification Standard-
Controller IC Case StyleTQFN
No. of Outputs3 Output
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
23V
Duty Cycle (%)
-
No. of Pins
32Pins
Topology
Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Controller IC Case Style
TQFN
Supply Voltage Min
4.7V
No. of Outputs
3Outputs
IC Case / Package
TQFN
Switching Frequency
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
3 Output
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008