Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX16055IAUB+
Order Code1813096
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX16055IAUB+
Order Code1813096
Technical Datasheet
Reset Threshold Voltage - Min465mV
Reset Threshold Voltage - Max479mV
Reset Threshold Voltage - Nom2.19V, Adj, Adj, Adj, Adj, Adj
No. of Monitored Voltages6Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low
IC Case / PackageµMAX
No. of Pins10Pins
IC MountingSurface Mount
Delay Time20µs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Automotive Qualification Standard-
Digital IC CaseµMAX
Threshold Voltage2.5V
Technical Specifications
Reset Threshold Voltage - Min
465mV
Reset Threshold Voltage - Nom
2.19V, Adj, Adj, Adj, Adj, Adj
Supply Voltage Min
1V
Reset Output Type
Manual, Active-Low
No. of Pins
10Pins
Delay Time
20µs
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Digital IC Case
µMAX
Reset Threshold Voltage - Max
479mV
No. of Monitored Voltages
6Monitors
Supply Voltage Max
5.5V
IC Case / Package
µMAX
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001