Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX17106ETN+
Order Code1813105
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX17106ETN+
Order Code1813105
Technical Datasheet
No. of Digits-
No. of Segments-
IC Case / PackageTQFN
No. of Pins56Pins
Supply Voltage Min2.4V
Supply Voltage Max3.6V
InterfacesI2C, Serial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
No. of Digits
-
IC Case / Package
TQFN
Supply Voltage Min
2.4V
Interfaces
I2C, Serial
Operating Temperature Min
-40°C
No. of Segments
-
No. of Pins
56Pins
Supply Voltage Max
3.6V
Product Range
-
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008