Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX17113ETL+
Order Code1813106
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX17113ETL+
Order Code1813106
Technical Datasheet
IC TypePMIC for LCD TV/Monitors
Supply Voltage16.5V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators-
No. of Regulated Outputs4
IC Case / PackageTQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Automotive Qualification Standard-
Digital IC CaseTQFN
Alternatives for MAX17113ETL+
1 Product Found
Technical Specifications
IC Type
PMIC for LCD TV/Monitors
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
4
No. of Pins
40Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Digital IC Case
TQFN
Supply Voltage
16.5V
No. of LDO Regulators
-
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008