Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX17120ETJ+
Order Code1813107
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX17120ETJ+
Order Code1813107
Technical Datasheet
No. of Digits-
No. of Segments-
IC Case / PackageTQFN
No. of Pins32Pins
Supply Voltage Min-
Supply Voltage Max-
Interfaces-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Technical Specifications
No. of Digits
-
IC Case / Package
TQFN
Supply Voltage Min
-
Interfaces
-
Operating Temperature Max
-
No. of Segments
-
No. of Pins
32Pins
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002