Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX4358ECE+
Order Code1422323
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX4358ECE+
Order Code1422323
Technical Datasheet
Crosspoint Switch TypeAnalogue
I/O Compatibility-
Control Interface3 Wire, Serial
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageTQFP
No. of Pins144Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Crosspoint Switch Type
Analogue
Control Interface
3 Wire, Serial
Supply Voltage Max
5.5V
No. of Pins
144Pins
Operating Temperature Max
85°C
I/O Compatibility
-
Supply Voltage Min
2.7V
IC Case / Package
TQFP
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11