Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5853ETL+.
Order Code1552866
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5853ETL+.
Order Code1552866
Technical Datasheet
Resolution (Bits)10bit
Data InterfaceParallel
Supply Voltage Range2.7V to 3.6V
ADC / DAC Case StyleQFN
No. of Pins40Pins
Input Channel TypeParallel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
10bit
Supply Voltage Range
2.7V to 3.6V
No. of Pins
40Pins
Operating Temperature Min
-40°C
Product Range
-
Data Interface
Parallel
ADC / DAC Case Style
QFN
Input Channel Type
Parallel
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001