Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX8662ETM+..
Order Code1455621
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX8662ETM+..
Order Code1455621
Technical Datasheet
Supply Voltage5V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators4
No. of Regulated Outputs7
IC Case / PackageQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
Automotive Qualification Standard-
Digital IC CaseQFN
Technical Specifications
Supply Voltage
5V
No. of LDO Regulators
4
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
7
No. of Pins
48Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Digital IC Case
QFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022