Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoLDB-350L
Order Code4730233
Product RangeLDB-L Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM41.840 |
Price for:Each
Minimum: 1
Multiple: 1
RM41.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDB-350L
Order Code4730233
Product RangeLDB-L Series
Technical Datasheet
Power Supply Applications-
Output Power Max14W
Output Voltage Max40V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min9V
Input Voltage Max36V
Product RangeLDB-L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
40V
LED Driver Mode
Constant Current
Input Voltage Max
36V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
14W
Output Current
350mA
Input Voltage Min
9V
Product Range
LDB-L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02