Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoFFS-0.3-1020T
Order Code4645803
Product RangeFFS Series
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM16.920 |
| 3+ | RM15.630 |
| 5+ | RM15.070 |
| 10+ | RM14.520 |
| 20+ | RM13.290 |
| 50+ | RM12.430 |
Price for:Each
Minimum: 1
Multiple: 1
RM16.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoFFS-0.3-1020T
Order Code4645803
Product RangeFFS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPET (Polyethylene Terephthalate)
Product Length21.5mm
Product Width11.5mm
Product Depth0.52mm
Product RangeFFS Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
21.5mm
Product Depth
0.52mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
PET (Polyethylene Terephthalate)
Product Width
11.5mm
Product Range
FFS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00074