Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoTRCS-08
Order Code9415920
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoTRCS-08
Order Code9415920
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Outer Diameter-
Product Length12.5mm
Inner Diameter8.2mm
Frequency Min-
Frequency Max-
Impedance94ohm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Outer Diameter
-
Inner Diameter
8.2mm
Frequency Max
-
Product Range
TUK SGACK902S Keystone Coupler
Product Length
12.5mm
Frequency Min
-
Impedance
94ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01