Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoX305000
Order Code3028744
Also Known AsCMS81
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoX305000
Order Code3028744
Also Known AsCMS81
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current25A
Fuse Size Held0.31" x 1.22", 8mm x 31mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC400V
Voltage Rating VDC-
Product Overview
- Approved by Lloyds Register of Shipping and Bureau Veritas
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
0.31" x 1.22", 8mm x 31mm
No. of Fuses
1Fuses
Voltage Rating VAC
400V
Fuse Current
25A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06