Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETAL WORK PNEUMATIC
Manufacturer Part NoRL1-4-1/4
Order Code7251865
Product RangeMiniature FOX RL1 Series MM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMETAL WORK PNEUMATIC
Manufacturer Part NoRL1-4-1/4
Order Code7251865
Product RangeMiniature FOX RL1 Series MM
Technical Datasheet
Fitting TypeStraight Adaptor
Pneumatic ConnectionG1/4
Operating Pressure Max16bar
Tubing Outer Diameter4mm
Fitting MaterialBrass
Product RangeMiniature FOX RL1 Series MM
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Fitting Type
Straight Adaptor
Operating Pressure Max
16bar
Fitting Material
Brass
SVHC
No SVHC (15-Jan-2018)
Pneumatic Connection
G1/4
Tubing Outer Diameter
4mm
Product Range
Miniature FOX RL1 Series MM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01