Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETAL WORK PNEUMATIC
Manufacturer Part NoRL22-6
Order Code7253291
Product RangeMiniature FOX RL22 Series MM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMETAL WORK PNEUMATIC
Manufacturer Part NoRL22-6
Order Code7253291
Product RangeMiniature FOX RL22 Series MM
Technical Datasheet
Fitting TypeTee-Connector
Pneumatic Connection-
Operating Pressure Max12bar
Tubing Outer Diameter6mm
Fitting MaterialPolymer
Product RangeMiniature FOX RL22 Series MM
Technical Specifications
Fitting Type
Tee-Connector
Operating Pressure Max
12bar
Fitting Material
Polymer
SVHC
No SVHC (15-Jan-2018)
Pneumatic Connection
-
Tubing Outer Diameter
6mm
Product Range
Miniature FOX RL22 Series MM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004