Print Page
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5728057
Order Code930489
Product RangeM57
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric-
External Width - Metric-
External Depth - Metric-
IP Rating-
Body Colour-
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeM57
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
-
External Depth - Metric
-
Body Colour
-
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
-
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
M57
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4