Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC29204YM
Order Code1556709
Technical Datasheet
Input Voltage Max26V
Output Voltage - Nom-
PolarityPositive Output
Max Output Current400mA
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
Alternatives for MIC29204YM
1 Product Found
Product Overview
The MIC29204YM is a Voltage Regulator with very low-dropout voltage and very low quiescent current. The quiescent current of the MIC2920A increases only slightly in dropout, prolonging battery life. Key MIC2920A features include protection against reversed battery, fold-back current limiting and automotive load dump protection. The MIC29204 8-pin SOIC adjustable regulator includes both shutdown and error flag pins and may be pin-strapped for 5V output or programmed from 1.24 to 26V using two external resistors.
- High output voltage accuracy
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Error flag warns of output dropout
- Logic-controlled electronic shutdown
- Output programmable from 1.24 to 26V
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Automotive, Power Management
Technical Specifications
Input Voltage Max
26V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
350mV
Output Voltage - Nom
-
Max Output Current
400mA
Dropout Voltage Typ @ Current
350mV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000155