Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoSI2324A-TP
Order Code4627937RL
Technical Datasheet
3,229 In Stock
Need more?
3229 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | RM0.626 |
| 500+ | RM0.566 |
| 1000+ | RM0.387 |
| 5000+ | RM0.347 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
RM62.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoSI2324A-TP
Order Code4627937RL
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id2A
Drain Source On State Resistance0.28ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation1.2W
No. of Pins3Pins
Operating Temperature Max150°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.28ohm
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
SVHC
No SVHC (25-Jun-2025)
Continuous Drain Current Id
2A
Rds(on) Test Voltage
10V
Power Dissipation
1.2W
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001