Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4262-104E/UN
Order Code1840765
Technical Datasheet
End To End Resistance100kohm
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Pins10Pins
No. of Steps257
Temperature Coefficient150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
End To End Resistance
100kohm
Supply Voltage Min
2.7V
No. of Pins
10Pins
Temperature Coefficient
150ppm/°C
Operating Temperature Max
125°C
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Steps
257
Operating Temperature Min
-40°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002