Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM80.280 |
| 10+ | RM72.530 |
| 25+ | RM68.840 |
| 50+ | RM65.030 |
| 100+ | RM61.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM80.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCPF1412M06T-E/8FW
Order Code4824182
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max21.6W
Output Voltage Min600mV
Output Voltage Max1.8V
Output Current Max12A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5VDC
Input Voltage DC Max16VDC
Height1.6mm
Depth5.8mm
Width4.9mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Voltage Min
600mV
Output Current Max
12A
Input Voltage DC Min
4.5VDC
Height
1.6mm
Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Output Power Max
21.6W
Output Voltage Max
1.8V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16VDC
Depth
5.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001