Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF47K42-I/P
Order Code2988499
Product RangePIC18 Family PIC18LFxxK42 Series Microcontrollers
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM13.940 |
| 25+ | RM13.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM13.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF47K42-I/P
Order Code2988499
Product RangePIC18 Family PIC18LFxxK42 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LFxxK42 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size128KB
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's36I/O's
InterfacesI2C, SPI, UART
RAM Memory Size8KB
ADC Channels35Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC18
MCU SeriesPIC18LFxxK42
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for PIC18LF47K42-I/P
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PIC18 Family PIC18LFxxK42 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
40Pins
No. of I/O's
36I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
Device Core
PIC18
Program Memory Size
128KB
IC Case / Package
DIP
Interfaces
I2C, SPI, UART
ADC Channels
35Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC18LFxxK42
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003