Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI
Manufacturer Part NoFR-E540-1.5K-EC
Order Code3128430
Product RangeFR-E500
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoFR-E540-1.5K-EC
Order Code3128430
Product RangeFR-E500
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating1.5kW
No. of PhasesThree Phase
Output Current Max4A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeFR-E500
SVHCNo SVHC (15-Jan-2018)
Product Overview
The FR-E540-1.5K-EC is a 3-phase Transistorized Inverter with enclosed type. It can be used for 10A MCCB with power factor improving reactor.
- -10°C to +40°C Operating Temperature for Totally Enclosed Structure
Applications
Motor Drive & Control, Automation & Process Control, Power Management
Warnings
Do not run the inverter with the front cover or wiring cover removed, otherwise, you may access the exposed high-voltage terminals or the charging part of the circuitry and get an electric shock.
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
1.5kW
Output Current Max
4A
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
No SVHC (15-Jan-2018)
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
FR-E500
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044084
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.52