Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No10-10-1123
Order Code9732632
Product RangeKK 3002
Also Known As300212C, GTIN UPC EAN: 800753743830
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing5.08mm
Connector MountingThrough Hole Mount
Product RangeKK 3002
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Overview
The 10-10-1123 is a 12-position 1-row top entry mount style C KK® PC Board Connector with tin-plated phosphor bronze contacts. It mates with 3003, 2599 and 3008.
- 7A Maximum current per contact
- 250V Maximum voltage
Applications
Power Management, Signal Processing
Technical Specifications
Connector Systems
Board-to-Board
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Pitch Spacing
5.08mm
Product Range
KK 3002
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004173