Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No14-60-0022
Order Code1512994
Product RangeSL 70400 Series
Also Known AsA-70400-0141, GTIN UPC EAN: 800753605565
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No14-60-0022
Order Code1512994
Product RangeSL 70400 Series
Also Known AsA-70400-0141, GTIN UPC EAN: 800753605565
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts2Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeSL 70400 Series
Product Overview
The 14-60-0022 is a 2-position 1-row SL™ Insulation Displacement Receptacle with tin-plated phosphor bronze contacts and a black polyester alloy insulator. It mates with the single row housing 70018, 70107 version A, 70107 version B, 70543, 70545, 70553 and 70555. It is suitable for use with the 7307 tinned 28AWG, 7767 topcoat 28AWG, 24241 tinned 26AWG, 8996 topcoat 26AWG, 24226 tinned 24AWG, 8997 topcoat 24AWG, 24369 high flex 26AWG and 24389 high flex 24AWG.
- Positive lock
- 3A Maximum current per contact
- 250V Maximum voltage
Applications
Industrial, Automotive, Consumer Electronics, Commercial, Medical, Communications & Networking
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Contact Material
Phosphor Bronze
Product Range
SL 70400 Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001